ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 595-436
- Mfr. Part No.:
- OG0043
- Brand:
- ifm electronic
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 595-436
- Mfr. Part No.:
- OG0043
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 3 m | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 3 m | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor is a highly efficient device designed for precise detection in a variety of applications. This sensor utilises red light technology and features a threaded housing, ensuring robust installation and reliability. With an operational voltage range of 20 to 250 AC/DC, it caters to a wide spectrum of industrial environments. The sensors polarisation filter enhances its effectiveness, providing consistent performance by reducing the influence of ambient light. Additionally, it features adjustable range capabilities for tailored performance, making it an ideal choice for diverse industrial needs.
Robust housing design rated IP 67 ensuring protection against dust and water ingress
Polarisation filter available for improved detection reliability in varying light conditions
Detection range of up to 3 metres with an adjustable capability for specific requirements
Light spot diameter of 262 mm at maximum range offering enhanced visibility
Integrated LED display for clear switching status feedback
Polarisation filter available for improved detection reliability in varying light conditions
Detection range of up to 3 metres with an adjustable capability for specific requirements
Light spot diameter of 262 mm at maximum range offering enhanced visibility
Integrated LED display for clear switching status feedback
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

