ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.15 → 2 m Detection Range
- RS Stock No.:
- 595-124
- Mfr. Part No.:
- OI0003
- Brand:
- ifm electronic
Subtotal (1 unit)*
£229.43
(exc. VAT)
£275.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.43 |
*price indicative
- RS Stock No.:
- 595-124
- Mfr. Part No.:
- OI0003
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.15 → 2 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Terminal Connection With M20 Gland | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.15 → 2 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Terminal Connection With M20 Gland | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor is engineered to provide reliable object detection for various applications. Its robust threaded housing ensures secure installation, making it ideal for environments demanding durability. Featuring a versatile operating voltage range of 20 to 250 AC/DC, this sensor guarantees compatibility with diverse systems. With advanced functionalities like programmable light-on/dark-on modes, it allows for tailored performance, while the inclusion of a polarisation filter enhances sensitivity to reflective surfaces, ensuring optimal detection even in challenging conditions. The sensor's IP65 protection rating makes it resilient against dust and water ingress, further solidifying its role in industrial settings.
Programmable output function allows customised operation modes
Polarisation filter enhances detection reliability on reflective surfaces
IP65 rated housing provides effective protection against dust and water
Compact dimensions and lightweight design simplify installation
Included accessories like lock nuts and screwdrivers assist in setup
Maintenance recommendation ensures continued safe operation after short circuits
Polarisation filter enhances detection reliability on reflective surfaces
IP65 rated housing provides effective protection against dust and water
Compact dimensions and lightweight design simplify installation
Included accessories like lock nuts and screwdrivers assist in setup
Maintenance recommendation ensures continued safe operation after short circuits
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range

