ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 1.5 m Detection Range
- RS Stock No.:
- 595-412
- Mfr. Part No.:
- OU5029
- Brand:
- ifm electronic
Subtotal (1 unit)*
£229.64
(exc. VAT)
£275.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.64 |
*price indicative
- RS Stock No.:
- 595-412
- Mfr. Part No.:
- OU5029
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.15 → 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.15 → 1.5 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed for efficient object detection and reliable functionality in various applications. With a robust rectangular housing and a versatile polarisation filter, this sensor ensures optimal performance even in challenging environments. Operating within a wide voltage range of 10 to 55 DC, it accommodates diverse industrial settings while maintaining high accuracy. The advanced design allows for a detection range of up to 1.5 metres, making it suitable for numerous scenarios, such as automated machinery and conveyor systems. Enhanced safety features, including short-circuit and overload protection, contribute to its dependability, ensuring operational continuity and peace of mind for users.
Robust protection class of IP 67 for superior durability
Efficient PNP output function operating in dark on mode for consistent performance
Compact dimensions suitable for tight spaces
Integrated short circuit and overload protection for enhanced user safety
Requires a low current consumption of only 30 mA at 24 V
Quick response with a switching frequency of up to 160 Hz
Light spot diameter of 475 mm for precise detection capability
Comes complete with a 2 m PVC cable for easy installation
Efficient PNP output function operating in dark on mode for consistent performance
Compact dimensions suitable for tight spaces
Integrated short circuit and overload protection for enhanced user safety
Requires a low current consumption of only 30 mA at 24 V
Quick response with a switching frequency of up to 160 Hz
Light spot diameter of 475 mm for precise detection capability
Comes complete with a 2 m PVC cable for easy installation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range

