ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 5 m Detection Range

Subtotal (1 unit)*

£247.49

(exc. VAT)

£296.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.49

*price indicative

RS Stock No.:
595-162
Mfr. Part No.:
OT5013
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.15 → 5 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor designed for precision detection in various industrial applications. Operating within an extensive range of 0.15 to 5 metres, this sensor utilises infrared light for reliable operation even in challenging conditions. Its robust rectangular housing is rated IP 65 for protection against dust and water ingress, making it suitable for harsh environments. The sensor features advanced programmable output functions, including light-on/dark-on modes, and is capable of managing a maximum voltage drop of 2.5 V with a permanent current rating of 250 mA. With excellent ambient temperature tolerances from -25°C to 60°C, this unit promises durability and high performance, ensuring seamless integration into existing systems for enhanced efficiency.

Infrared light operation enables precise detection
Programmable output functions for versatile application scenarios
Permanent current rating of 250 mA for reliable performance
Durable housing with IP 65 rating guarantees longevity in tough environments
Light spot diameter of 262 mm enhances detection accuracy
Supports both pulsed short circuit and overload protection features
Easy to install with M12 connector and supplied angle bracket
Includes visual indicators with LED lights for operational status monitoring

Related links