ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.15 → 3 m, PNP, IP67
- RS Stock No.:
- 595-490
- Mfr. Part No.:
- OU5070
- Brand:
- ifm electronic
Subtotal (1 unit)*
£234.37
(exc. VAT)
£281.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.37 |
*price indicative
- RS Stock No.:
- 595-490
- Mfr. Part No.:
- OU5070
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 55V dc | |
| Light Source | Infrared Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Current | 250mA | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EMC EN 60947-5-2 EN 55011 class B | |
| Mount Type | Bracket | |
| Hazardous Area Certification | No | |
| Series | OU5070 | |
| Housing Material | Polyphenylene Oxide | |
| Detection Range | 0.15 → 3 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective Senor | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 55V dc | ||
Light Source Infrared Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Current 250mA | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EMC EN 60947-5-2 EN 55011 class B | ||
Mount Type Bracket | ||
Hazardous Area Certification No | ||
Series OU5070 | ||
Housing Material Polyphenylene Oxide | ||
Detection Range 0.15 → 3 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed to provide precise object detection using infrared light technology. With a robust and rectangular housing, this sensor employs a dual-lens configuration, ensuring accurate distance measurement from 0.15 to 3 metres when combined with its corresponding prismatic reflector. Operating effectively within a wide voltage range of 10 to 55 DC, it excels in various industrial applications where reliability is paramount. Its IP67 protection rating allows for dependable use in harsh environments, while the lightweight design complements easy installation and integration into existing systems. Tailored for versatility, this sensor is equipped with features that prioritise operational efficiency and longevity.
Operates with a wide voltage range of 10 to 55 DC for diverse applications
Equipped with short circuit and overload protection for enhanced reliability
Offers a maximum light spot diameter of 262 mm for precise detection
Features a detection range adjustable up to 3 metres with prismatic reflectors
Constructed with durable PPO modified materials ensuring longevity
Includes a convenient connector for easy electrical connections
Light on mode output function maximises operational efficiency in applications
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.3 → 22 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.3 → 18 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 15 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.1 → 7 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68
