ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 3 m Detection Range

Subtotal (1 unit)*

£206.01

(exc. VAT)

£247.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.01

*price indicative

RS Stock No.:
595-059
Mfr. Part No.:
OU5012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.15 → 3 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Cable

COO (Country of Origin):
DE

TRIAC, 8A to 12A, STMicroelectronics


The ifm electronic Retro-reflective sensor is expertly designed for precise object detection within an operational range of 0.15 to 3 meters, making it ideal for industrial applications where accurate positioning and sensing are crucial. This sensor utilises infrared light for outstanding performance, equipped with a robust rectangular housing that ensures durability in various environments. Operating within a wide voltage range of 10 to 55 DC, it guarantees efficient current consumption and features both reverse polarity and short-circuit protection for enhanced reliability. The device is well-suited for diverse settings, boasting an impressive MTTF of 694 years, ensuring long-lasting functionality.

Industry standard PNP output for reliable performance
Adjustable detection range to cater to specific application needs
Quick switching frequency of 160 Hz for responsive operation
IP67 protection rating ensuring dust and water resistance
Light spot diameter of 262 mm for enhanced detection capability
Easy installation with included angle bracket accessory
2m cable length for flexible mounting options
Side lens alignment optimises detection in various orientations
Clear LED indicator for straightforward operation visibility


TRIACs, STMicroelectronics

Related links