ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 595-421
- Mfr. Part No.:
- OG5125
- Brand:
- ifm electronic
Subtotal (1 unit)*
£127.66
(exc. VAT)
£153.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.66 |
*price indicative
- RS Stock No.:
- 595-421
- Mfr. Part No.:
- OG5125
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed for efficient and precise detection in various industrial applications. Utilising red light and equipped with a polarisation filter, this sensor enhances reliability in environments where reflective interference may occur. Its robust construction, featuring a stainless steel housing with an IP68 protection rating, ensures durability even in harsh conditions. With a substantial operating voltage range of 10 to 30 V DC and current consumption below 22 mA, this sensor promises optimal performance with minimal energy requirements. The device's effective detection zone covers a maximum range of up to 3 metres, complemented by a maximal light spot diameter of 96 mm, making it ideal for target applications requiring precision and versatility.
Robust stainless steel housing ensures long lasting durability
IP68 protection class provides resistance against dust and water
Red light type enhances detection capabilities with improved interference management
Polarisation filter included to prevent false signals from reflective surfaces
Operating voltage range of 10 to 30 V DC facilitates compatibility with various systems
Low current consumption of less than 22 mA enhances energy efficiency
Detection range of up to 3 metres allows for versatile application use
Max light spot diameter of 96 mm ensures accurate sensing across large areas
Short circuit protection offers added safety and reliability in operation
IP68 protection class provides resistance against dust and water
Red light type enhances detection capabilities with improved interference management
Polarisation filter included to prevent false signals from reflective surfaces
Operating voltage range of 10 to 30 V DC facilitates compatibility with various systems
Low current consumption of less than 22 mA enhances energy efficiency
Detection range of up to 3 metres allows for versatile application use
Max light spot diameter of 96 mm ensures accurate sensing across large areas
Short circuit protection offers added safety and reliability in operation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

