ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.2 → 2 m Detection Range

Subtotal (1 unit)*

£232.58

(exc. VAT)

£279.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.58

*price indicative

RS Stock No.:
595-455
Mfr. Part No.:
OGP701
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

0.2 → 2 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective laser sensor designed for precision detection in various applications, combining advanced laser technology with robust engineering. This sensor operates effectively over a range of 0.2 to 2 metres, featuring a programmable output function that allows for flexible use in diverse settings. With its red light and polarisation filter, it enhances detection accuracy while achieving a long operational lifespan of up to 50,000 hours. Its threaded stainless steel housing and IP 65/IP 67 protection rating ensure durability and reliability, accommodating ambient temperatures from -10 to 60 degrees Celsius. Ideal for automation tasks, this sensor guarantees both performance and safety.

Equipped with short circuit protection ensuring safe operation
Designed with overload protection to enhance durability
Features a maximum light spot diameter of 5mm for precise detection
Supports a range of detectable objects providing flexibility in use
Built with an ambient temperature tolerance for various environmental conditions
Includes lock nuts in the supplied items for easy installation
Utilises an M12 connector simplifying electrical connections

Related links