ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.2 → 8 m, PNP/NPN, IP65

Subtotal (1 unit)*

£293.94

(exc. VAT)

£352.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.94

*price indicative

RS Stock No.:
595-433
Mfr. Part No.:
OA5106
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Retroreflective Senor

Output Type

PNP/NPN

Interface Type

PNP/NPN

Maximum DC Voltage

36V dc

Light Source

Red Light

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Maximum Current

250mA

Standards/Approvals

EN 60947-5-2

Series

OA5

Housing Material

Polyphenylene Oxide

Hazardous Area Certification

No

Detection Range

0.2 → 8 m

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is expertly designed to facilitate precise detection in various applications. Utilising red light, this rectangular housing sensor operates within a voltage range of 10 to 36 DC, making it ideal for versatile installation scenarios. It features a unique operating principle that allows both PNP and NPN configurations for output functions, programmable in light-on or dark-on mode. The sensor demonstrates exceptional reliability with built-in short-circuit and overload protection, ensuring ongoing operation in demanding conditions while maintaining functionality through its dedicated output for function checking. Equipped with a polarisation filter and adjustable range, the sensor delivers flexible performance tailored to specific operational needs while sustaining an ambient temperature tolerance of -25 to 60 degrees Celsius.

Red light type enhances visibility and detection accuracy

Rectangular housing design allows for seamless integration into various setups

Operates smoothly across a wide voltage range of 10 to 36 DC

Provides programmable output functions in either light on or dark on mode

Integrated function check output ensures operational reliability

Short circuit and overload protection mechanisms secure continuous functionality

Polarisation filter enhances detection capability in challenging environments

Adjustable detection range allows for tailored performance applications

IP65 rated housing ensures robust protection against dust and water ingress

Multiple status LEDs provide clear operational feedback at all times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy