ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 8 m Detection Range IO-LINK
- RS Stock No.:
- 595-364
- Mfr. Part No.:
- O6P700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£162.49
(exc. VAT)
£194.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.49 |
*price indicative
- RS Stock No.:
- 595-364
- Mfr. Part No.:
- O6P700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.075 → 8 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 8 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed for precise object detection through its advanced light-based technology. Engineered for reliable performance in various environments, this sensor offers a robust electrical design with a wide operating voltage, ensuring adaptability across multiple applications. With features such as IO-Link communication for seamless integration into smart systems and a lens capable of detecting objects at distances of up to 8 metres, this sensor excels in settings where accurate position monitoring is essential. Its durable housing protects against dust and water, making it suitable for both indoor and outdoor use, while its compact design contributes to easy installation and versatility.
Offers a detection range of up to 8 metres for versatile applications
IO Link communication simplifies integration into existing systems
Selectable output function allows operation in light on or dark on mode
Light spot diameter of 17 mm provides focused detection
Operating voltage range of 10 to 30 DC enhances compatibility with various systems
Laser protection class 1 guarantees safe operation for users
Compact dimensions facilitate easy installation in tight spaces
Includes reverse polarity protection to safeguard against connection errors
Built with high quality materials ensuring longevity in demanding environments
IO Link communication simplifies integration into existing systems
Selectable output function allows operation in light on or dark on mode
Light spot diameter of 17 mm provides focused detection
Operating voltage range of 10 to 30 DC enhances compatibility with various systems
Laser protection class 1 guarantees safe operation for users
Compact dimensions facilitate easy installation in tight spaces
Includes reverse polarity protection to safeguard against connection errors
Built with high quality materials ensuring longevity in demanding environments
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.02 → 1.8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK

