ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 10 m Detection Range
- RS Stock No.:
- 595-078
- Mfr. Part No.:
- O5P501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£134.91
(exc. VAT)
£161.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.91 |
*price indicative
- RS Stock No.:
- 595-078
- Mfr. Part No.:
- O5P501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.075 → 10 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 10 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor is expertly engineered to provide highly reliable detection capabilities in a wide range of applications. Designed with red light technology, this sensor operates within a voltage range of 10 to 36 DC, making it an ideal choice for various industrial environments. Its robust rectangular housing offers excellent durability, while features such as a polarisation filter and adjustable range enhance operational flexibility. With a maximum range of up to 10 metres and a swift switching frequency of 2000 Hz, this device ensures precision and responsiveness in detecting targets, thereby significantly improving performance in automation tasks.
High quality red light technology for enhanced detection precision
Wide operating voltage range for versatile applications
Robust IP 67 protection rating ensures reliability in harsh environments
Integrated polarisation filter effectively reduces false readings from reflective surfaces
Adjustable detection range provides flexibility for various operational needs
Rapid switching frequency facilitates high speed performance in automated tasks
Short circuit and overload protection safeguards the sensor against electrical faults
Compact rectangular housing design optimises space and installation efficiency
Mechanical durability with lightweight construction for easy handling
LED switching status display simplifies real time monitoring and operation
Wide operating voltage range for versatile applications
Robust IP 67 protection rating ensures reliability in harsh environments
Integrated polarisation filter effectively reduces false readings from reflective surfaces
Adjustable detection range provides flexibility for various operational needs
Rapid switching frequency facilitates high speed performance in automated tasks
Short circuit and overload protection safeguards the sensor against electrical faults
Compact rectangular housing design optimises space and installation efficiency
Mechanical durability with lightweight construction for easy handling
LED switching status display simplifies real time monitoring and operation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.25 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 3 m Detection Range

