ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.25 → 10 m Detection Range

Subtotal (1 unit)*

£269.12

(exc. VAT)

£322.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.12

*price indicative

RS Stock No.:
595-139
Mfr. Part No.:
OA0105
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.25 → 10 m

Output Type

Relay

Electrical Connection

Terminal Connection With M16 Gland

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor designed to enhance detection capabilities in various operational environments. Featuring an innovative infrared light technology, this sensor effectively identifies objects within a range of up to 10 metres. Its rectangular housing is built to withstand ambient temperatures from -25 to 60°C, making it suitable for both indoor and outdoor applications. The device supports a programmable light-on/dark-on mode, allowing for flexible integration into existing systems. With a user-friendly design that includes clear LED status indicators, this sensor ensures optimal performance while meeting stringent safety and reliability standards.

Operates with infrared light enabling precise detection
Configured for up to 10 metres range using prismatic reflectors
Rectangular housing provides robust protection and durability
Clear LED indicators display operation and status signals
Designed for a wide temperature range suitable for varied environments
Complies with EMC and other international standards for safety
Light spot diameter of up to 350 mm enhances visibility
User selectable delay times for versatile functionality
Compact yet effective weighing only 306 grams for easy installation

Related links