ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.25 → 10 m, PNP/NPN, IP65
- RS Stock No.:
- 595-303
- Mfr. Part No.:
- OA5104
- Brand:
- ifm electronic
Subtotal (1 unit)*
£260.76
(exc. VAT)
£312.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.76 |
*price indicative
- RS Stock No.:
- 595-303
- Mfr. Part No.:
- OA5104
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP/NPN | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 36V dc | |
| Light Source | Infrared Light | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 250mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 55011 Class B, EN 60947-5-2 | |
| Series | OA5 | |
| Housing Material | Polyphenylene Oxide | |
| Hazardous Area Certification | No | |
| Detection Range | 0.25 → 10 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective Senor | ||
Output Type PNP/NPN | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 36V dc | ||
Light Source Infrared Light | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 250mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 55011 Class B, EN 60947-5-2 | ||
Series OA5 | ||
Housing Material Polyphenylene Oxide | ||
Hazardous Area Certification No | ||
Detection Range 0.25 → 10 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed for efficient detection across a range of 0.25 to 10 metres. Utilising infrared light, this device excels in industrial applications where precision and reliability are paramount. Its rectangular housing houses a sophisticated light-on/dark-on mode, allowing customisation to suit various operational needs. With an ambient temperature tolerance from -25°C to 60°C and an IP65 protection rating, this sensor is built for durability in demanding environments. The inclusion of a function check output ensures consistent performance monitoring, making it an ideal choice for automated systems that require regular verification of operational status.
Infrared light technology promotes reliable detection even in challenging conditions
Rectangular housing design allows for seamless integration into existing setups
Function check output enhances operational reliability through regular monitoring
Robust IP65 rating ensures protection against dust and water ingress suitable for harsh environments
Short circuit and overload protections safeguard device longevity and reduce maintenance needs
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 8 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 3 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.03 → 1 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.075 → 8 m IP65, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68,
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68
