ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.02 → 1.8 m Detection Range

Subtotal (1 unit)*

£83.16

(exc. VAT)

£99.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.16

*price indicative

RS Stock No.:
595-137
Mfr. Part No.:
O8P201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.02 → 1.8 m

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Dark Switching

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed for reliable performance in various applications. It operates using red light technology enables efficient detection in a range of environments. With a robust rectangular housing rated to IP 65 and IP 67, this sensor ensures durability under challenging conditions. Its polarisation filter significantly enhances operational accuracy by minimising interference from ambient light. Capable of functioning within an operating voltage range of 10 to 30 DC volts, this device seamlessly integrates with existing systems, making it a versatile choice for both industrial and commercial settings. Its compact dimensions and lightweight design further enhance installation flexibility, allowing it to fit into tight spaces without compromising on performance.

Designed for retro reflective sensing applications with high reliability
Polarisation filter enhances detection accuracy and reduces ambient light interference
Sealed to IP 65 and IP 67 standards ensuring protection against moisture and dust
NPN electrical design provides efficient output function in dark on mode
Short circuit protection ensures safety and longevity of operation
Compact dimensions for space saving installation
Long operational life with a mean time to failure
Easy connection with a durable 2 m cable to facilitate installations

Related links