ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m, PNP, IP65, IP67, IP68
- RS Stock No.:
- 595-494
- Mfr. Part No.:
- O6P400
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.17
(exc. VAT)
£156.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.17 |
*price indicative
- RS Stock No.:
- 595-494
- Mfr. Part No.:
- O6P400
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP | |
| Terminal Type | M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | Connector, M8 | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67, IP68 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | EMC EN 60947-5-2, UL Approval no. E010 | |
| Hazardous Area Certification | No | |
| Series | O6P | |
| Housing Material | Stainless Steel | |
| Detection Range | 0.05 → 5 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective Senor | ||
Output Type PNP | ||
Terminal Type M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type Connector, M8 | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67, IP68 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals EMC EN 60947-5-2, UL Approval no. E010 | ||
Hazardous Area Certification No | ||
Series O6P | ||
Housing Material Stainless Steel | ||
Detection Range 0.05 → 5 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor combines advanced functionality with robust design, tailored for precision applications in the machine tool industry. This innovative sensor employs a red light and operates within an adjustable range of 0.05 to 5 metres, ensuring accurate detection across varying distances. Its protective housing, rated IP 65, IP 67, and IP 68, guarantees durability and reliability in challenging environments. Featuring a polarisation filter and short-circuit protection, this device delivers consistent performance while safeguarding against potential electrical issues, making it an essential tool for a multitude of industrial uses.
Employs red light for clear visibility and detection in various conditions
Adjustable detection range enhances versatility for different applications
Incorporates a polarisation filter to reduce false readings and enhance accuracy
Features PNP electrical design for compatibility with a range of systems
Short circuit protection and pulsed type safeguard against electrical faults
Compact dimensions and lightweight design promote easy installation
Includes twin LED indicators for clear operational status monitoring
Supplied with a 1 x M8 connector for straightforward electrical connection
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68,
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP68
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP68 IP65,
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP65 IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 5 m IP67, IP65
