ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 595-101
- Mfr. Part No.:
- OF5050
- Brand:
- ifm electronic
Subtotal (1 unit)*
£133.77
(exc. VAT)
£160.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.77 |
*price indicative
- RS Stock No.:
- 595-101
- Mfr. Part No.:
- OF5050
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 36V dc | |
| Interface Type | NPN | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Standards/Approvals | No | |
| Series | OF50 | |
| Housing Material | Nickel Plated Brass | |
| Hazardous Area Certification | No | |
| Detection Range | 0.05 → 2 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Terminal Type Cable | ||
Maximum DC Voltage 36V dc | ||
Interface Type NPN | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Standards/Approvals No | ||
Series OF50 | ||
Housing Material Nickel Plated Brass | ||
Hazardous Area Certification No | ||
Detection Range 0.05 → 2 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers reliable and precise object detection using infrared light technology. Designed for versatility, its threaded housing allows for easy integration into various applications, ensuring a broad detection range of up to 2 metres with a prismatic reflector. This sensor excels in challenging environments, operating efficiently across a temperature range of -25 to 60 degrees Celsius, and is robustly sealed to meet IP67 standards. With features like short-circuit and overload protection, as well as programmable output functions, it is tailored for optimal performance in industrial settings, enhancing productivity and safety.
Threaded type housing ensures flexible installation options
Utilises infrared light for effective retro reflective sensing
Provides dual LED indicators for clear status visibility
Sealed to IP67 ensuring durability in harsh environments
Incorporates short circuit and overload protection for reliable operation
Features a programmable output function enabling customisation
Light spot diameter of 140 mm at maximum range optimises detection accuracy
Related links
- ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor
- ifm electronic Retroreflective Senor Photoelectric Sensor, Barrel Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Square Sensor
- Clamps
- Draw Wires & Fish Tapes
- DeWALT DCV100 18V Leaf Blower
