ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£113.00

(exc. VAT)

£135.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.00

*price indicative

RS Stock No.:
595-006
Mfr. Part No.:
O6P404
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to enhance efficiency and reliability in various industrial applications, particularly within the machine tool sector. Leveraging advanced photoelectric technology, this sensor utilises red light for high-precision detection up to a range of 5 meters, thanks to its innovative polarisation filter and adjustable detection zone. With robust housing constructed from stainless steel, it provides durability and protection against challenging environmental conditions, making it suitable for demanding tasks. Featuring versatile output functions and a user-friendly interface with LED indicators for operational status, this sensor ensures seamless integration and optimal performance in automated systems. Its built-in short-circuit protection and reverse polarity safeguard further enhance operational reliability.

Constructed from durable stainless steel housing providing superior protection
Features a polarisation filter for minimal interference during operation
Includes short circuit protection to ensure device longevity
Light status indicated by dual LEDs for straightforward monitoring

Related links