ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m Detection Range

Subtotal (1 unit)*

£156.77

(exc. VAT)

£188.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.77

*price indicative

RS Stock No.:
595-045
Mfr. Part No.:
OJ5186
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.2 → 1.5 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed for the reliable detection of transparent objects. With advanced features such as a polarisation filter and programmable modes, it ensures accurate operation in various industrial environments. Its robust rectangular housing is rated IP 67 for protection against dust and water, while the operating voltage and current specifications guarantee energy-efficient performance. Optimised for a working temperature range of 0 to 60 degrees Celsius, this sensor is tailored for flexibility in application. The sensor’s short-circuit and overload protection further enhance safety and reliability, ensuring uninterrupted performance in demanding settings.

Employs a polarisation filter for enhanced detection reliability
Operates effectively within a voltage range of 10 to 30 DC
Delivers a fast switching frequency of up to 2000 Hz
Includes both short circuit and overload protection mechanisms
Features adjustable detection zones for versatile application use
Light spot dimensions are optimised at maximum range to ensure accurate detection
Comes equipped with a clear LED status display for easy operation monitoring
Supplied with essential mounting accessories to facilitate installation

Related links