ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m Detection Range
- RS Stock No.:
- 595-437
- Mfr. Part No.:
- OJ5086
- Brand:
- ifm electronic
Subtotal (1 unit)*
£149.24
(exc. VAT)
£179.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.24 |
*price indicative
- RS Stock No.:
- 595-437
- Mfr. Part No.:
- OJ5086
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 1.5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed for the reliable detection of transparent objects, making it an essential tool in automation and industrial applications. This sensor utilises advanced red light technology and operates within a versatile voltage range, ensuring compatibility across various systems. Its compact and sturdy rectangular housing, along with an IP67 protection rating, guarantees durability in challenging environments. With features such as programmable output functions and boosted current ratings, this device efficiently meets the demands of modern manufacturing processes while providing precise operational feedback through integrated LED indicators.
Utilises a red light source for enhanced detection accuracy
Programmable output function allows for custom operational settings
Compact design with a rectangular housing for easy installation
IP67 rating ensures protection against dust and water ingress
Equipped with short circuit and overload protection for safety
Light spot diameter of 64 mm maximises object detection range
LED indicators provide clear operational status at a glance
Includes a comprehensive mounting kit for immediate installation
Programmable output function allows for custom operational settings
Compact design with a rectangular housing for easy installation
IP67 rating ensures protection against dust and water ingress
Equipped with short circuit and overload protection for safety
Light spot diameter of 64 mm maximises object detection range
LED indicators provide clear operational status at a glance
Includes a comprehensive mounting kit for immediate installation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 0.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range

