ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m, PNP, IP67
- RS Stock No.:
- 595-400
- Mfr. Part No.:
- OJ5185
- Brand:
- ifm electronic
Subtotal (1 unit)*
£173.42
(exc. VAT)
£208.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.42 |
*price indicative
- RS Stock No.:
- 595-400
- Mfr. Part No.:
- OJ5185
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP | |
| Terminal Type | M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | M8, Connector | |
| Light Source | Red Light | |
| Materials Detected | Transparent Object | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Series | OJP | |
| Detection Range | 0.2 → 1.5 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective Senor | ||
Output Type PNP | ||
Terminal Type M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type M8, Connector | ||
Light Source Red Light | ||
Materials Detected Transparent Object | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Series OJP | ||
Detection Range 0.2 → 1.5 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective Sensor designed specifically for the detection of transparent objects, ensuring reliable performance in various applications. With its innovative polarisation filter, this sensor excels in environments where traditional sensors may struggle. The rectangular housing is robust yet compact, making it easy to integrate into existing systems. Operating within a range of 10 to 30 V DC, it efficiently manages peripheral devices while maintaining a low current consumption of less than 22 mA. Its advanced functionalities, such as programmable light-on/dark-on modes, enhance flexibility in use, catering to an array of operational requirements. With an adjustable detection range and a solid protection class of IP 67, this sensor is built for durability and adaptability in diverse industrial settings.
Equipped with a red light for optimal performance in detecting transparent objects
Features a polarisation filter to reduce the effects of background reflection
Offers a programmable output function allowing for versatile configurations
Short circuit and overload protection ensure long term reliability
Detection range adjustable up to 15 m for various applications
Compact dimensions fit easily into tight spaces
Includes a display status with multiple LED indicators for operational clarity
Constructed from durable materials including glass lens and ABS housing
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 1.5 m Programmable,
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 8 m IP65
- ifm electronic Retroreflective Photoelectric Sensor 0.2 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 2 m IP65, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 3 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.3 → 22 m IP67
