ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.2 → 0.8 m Detection Range
- RS Stock No.:
- 595-102
- Mfr. Part No.:
- OF5062
- Brand:
- ifm electronic
Subtotal (1 unit)*
£142.07
(exc. VAT)
£170.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.07 |
*price indicative
- RS Stock No.:
- 595-102
- Mfr. Part No.:
- OF5062
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 0.8 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 0.8 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor offers precise detection within a range of 0.2 to 0.8 metres, making it an ideal choice for automation and control applications. Designed with a robust threaded housing and equipped with a polarisation filter, this sensor ensures reliable performance in diverse environments. Its electrical design features an NPN output with programmable light-on/dark-on modes, allowing for flexible integration into existing systems. The sensor also supports function check outputs, enhancing its utility in complex operations. With a wide operating voltage range and compact dimensions, it caters to various industrial requirements while maintaining high efficiency and durability.
Operates effectively within a wide voltage range of 10 to 36 DC
Low current consumption of less than 35 mA ensures energy efficiency
Features short circuit and overload protection for enhanced safety
Adjustable detection range to suit specific application needs
Includes a function check output facilitating easy monitoring
Displays dual LED indicators for operational status and functionality
IP 65 rated for protection against dust and water ingress
Tested to EMC EN 60947 5 2 and EN 55011 class B standards for reliability
Robust construction with brass housing and PMMA lens for longevity
Low current consumption of less than 35 mA ensures energy efficiency
Features short circuit and overload protection for enhanced safety
Adjustable detection range to suit specific application needs
Includes a function check output facilitating easy monitoring
Displays dual LED indicators for operational status and functionality
IP 65 rated for protection against dust and water ingress
Tested to EMC EN 60947 5 2 and EN 55011 class B standards for reliability
Robust construction with brass housing and PMMA lens for longevity
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range

