ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.02 → 1.8 m Detection Range
- RS Stock No.:
- 595-140
- Mfr. Part No.:
- O8P203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£83.16
(exc. VAT)
£99.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.16 |
*price indicative
- RS Stock No.:
- 595-140
- Mfr. Part No.:
- O8P203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.02 → 1.8 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.02 → 1.8 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers precise detection capabilities for a wide array of applications. Designed for versatility, it operates efficiently within an ambient temperature range of -25 to 60°C and boasts a robust IP 65 and IP 67 protection rating, making it ideal for challenging environments. This innovative sensor employs red light for detection, with a maximum range of 1.8 meters when paired with an appropriate prismatic reflector, ensuring reliability in performance. With features such as short-circuit protection and optimal current consumption, it promises to deliver effective operation while conserving energy, making it a valuable addition to any automation system.
Current consumption of 20mA at 24V ensures efficient power usage
NPN electrical design with dark on output function enhances flexibility
Switching frequency of up to 1000Hz allows for rapid response times
Pulsed short circuit protection ensures durability in demanding applications
Showcases an IP 65 and IP 67 protection rating for water and dust resistance
Light spot diameter of 120mm ensures optimal detection coverage
Features a compact rectangular housing
LED indicators provide clear visual feedback for easy operation
NPN electrical design with dark on output function enhances flexibility
Switching frequency of up to 1000Hz allows for rapid response times
Pulsed short circuit protection ensures durability in demanding applications
Showcases an IP 65 and IP 67 protection rating for water and dust resistance
Light spot diameter of 120mm ensures optimal detection coverage
Features a compact rectangular housing
LED indicators provide clear visual feedback for easy operation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.02 → 1.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.02 → 1.8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 1.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 3 m Detection Range

