ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.02 → 1.8 m Detection Range

Subtotal (1 unit)*

£81.75

(exc. VAT)

£98.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.75

*price indicative

RS Stock No.:
595-298
Mfr. Part No.:
O8P205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.02 → 1.8 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed for precise object detection in various applications, utilising advanced technology for reliable performance. This sensor operates effectively within a voltage range of 10 to 30 DC, making it versatile for different setups. Its compact rectangular housing, rated IP 65 and IP 67, ensures durability in challenging environments, while the integration of a polarisation filter enhances its detection capabilities. With a switching frequency of up to 1000 Hz, users can rely on this sensor for rapid detection needs. Ideal for industries where reliability and efficiency are paramount, this device offers a seamless blend of functionality and ruggedness.

Operates within a voltage range of 10 to 30 DC for versatile application
Compact and durable rectangular housing designed for rugged environments
Incorporates a polarisation filter enhancing detection accuracy
Switching frequency of up to 1000 Hz ensures rapid detection
Integrated short circuit protection with pulsed response enhances safety
Equipped with LED indicators for easy status monitoring
Light spot dimensions are up to 120 mm at maximum range for effective detection
Exceeds EMC standards for reliable operation in industrial settings

Related links