ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-540
- Mfr. Part No.:
- O6P405
- Brand:
- ifm electronic
Subtotal (1 unit)*
£118.55
(exc. VAT)
£142.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.55 |
*price indicative
- RS Stock No.:
- 595-540
- Mfr. Part No.:
- O6P405
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers exceptional detection capabilities tailored for industrial applications, particularly in the machine tool sector. Designed to operate within a voltage range of 10 to 30 V DC, this sensor features a robust rectangular housing made from stainless steel, ensuring durability in demanding environments. The device includes a polarisation filter and adjustable detection range of 0.05 to 5 metres, allowing precision in various settings. With NPN electrical design and selectable output functions, it adapts seamlessly to your operational requirements while the short-circuit protection enhances reliability. This sensor combines advanced technological features with practical use, making it an indispensable component in your automation processes.
Robust stainless steel housing ensures resilience in tough conditions
Adjustable detection range allows for versatile application scenarios
NPN design supports multiple output functions for increased adaptability
Short circuit protection enhances device reliability and safety
High maximum switching frequency of 1000 Hz suitable for rapid operations
EMC compliance guarantees compatibility with industrial electronic standards
Compact dimensions and low weight facilitate easy installation in confined spaces
LED indicators visually represent operational status for easy monitoring
Adjustable detection range allows for versatile application scenarios
NPN design supports multiple output functions for increased adaptability
Short circuit protection enhances device reliability and safety
High maximum switching frequency of 1000 Hz suitable for rapid operations
EMC compliance guarantees compatibility with industrial electronic standards
Compact dimensions and low weight facilitate easy installation in confined spaces
LED indicators visually represent operational status for easy monitoring
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

