ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m Detection Range
- RS Stock No.:
- 595-156
- Mfr. Part No.:
- OJ5189
- Brand:
- ifm electronic
Subtotal (1 unit)*
£163.28
(exc. VAT)
£195.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.28 |
*price indicative
- RS Stock No.:
- 595-156
- Mfr. Part No.:
- OJ5189
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 1.5 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 1.5 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed for the precise detection of transparent objects, utilising advanced red light technology. It boasts a rectangular housing that can seamlessly integrate into various applications, providing robust performance with its polarisation filter and programmable output options. The sensor operates effectively within a voltage range of 10 to 30 DC, ensuring energy efficiency without compromising functionality. With a versatile detection range, adjustable settings, and an impressive short-circuit protection feature, this sensor is an excellent choice for enhancing automation and object detection in diverse environments.
Utilises red light technology for accurate detection of transparent objects
Rectangular housing facilitates easy installation in various applications
Incorporates a polarisation filter to eliminate false readings
Programmable output function allows for customised operation
Operating voltage range of 10 to 30 DC promotes energy efficiency
Adjustable detection range enhances flexibility for different use cases
Short circuit protection safeguards against electrical faults
Overload protection ensures reliable performance under varied conditions
IP 67 rated protection delivers durability in harsh environments
Rectangular housing facilitates easy installation in various applications
Incorporates a polarisation filter to eliminate false readings
Programmable output function allows for customised operation
Operating voltage range of 10 to 30 DC promotes energy efficiency
Adjustable detection range enhances flexibility for different use cases
Short circuit protection safeguards against electrical faults
Overload protection ensures reliable performance under varied conditions
IP 67 rated protection delivers durability in harsh environments
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 0.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 3 m Detection Range

