ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£82.64

(exc. VAT)

£99.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.64

*price indicative

RS Stock No.:
595-361
Mfr. Part No.:
O6P206
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is a cutting-edge solution designed for precise object detection in various industrial applications. This sensor utilises red light technology combined with a retro-reflective principle, ensuring reliable performance across a detection range of 0.05 to 5 metres. With features like selectable light-on/dark-on modes and adjustable range capabilities, it is adaptable for diverse operational environments. Built with a robust rectangular housing and rated for IP 65 and IP 67 protection, the sensor is engineered to function optimally in demanding conditions, including a wide ambient temperature range of -25 to 60 degrees Celsius, making it an ideal choice for both indoor and outdoor installations.

Compact rectangular design allows for versatile installation options
Selectable output functionality provides flexibility in various applications
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Extended detection range up to 5 metres enhances operational efficiency
Adjustable range capability enables precise configuration for specific tasks
Built in reverse polarity protection mitigates risks during wiring
Short circuit protection with pulsed type safeguards against failures
Integrated LED indicators provide clear visual cue for operational status

Related links