ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-248
- Mfr. Part No.:
- O6P307
- Brand:
- ifm electronic
Subtotal (1 unit)*
£120.12
(exc. VAT)
£144.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.12 |
*price indicative
- RS Stock No.:
- 595-248
- Mfr. Part No.:
- O6P307
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed for precision detection in various applications. This rectangular housing sensor utilizes red light and features a polarisation filter, enabling it to deliver outstanding performance in challenging environments. With an operating voltage range of 10 to 30 DC, it ensures reliable functionality while maintaining a compact design. The sensor's ability to detect objects at distances of up to 5 metres, coupled with adjustable settings, provides excellent flexibility for diverse operational needs. Its robust protection class ratings further enhance durability, making it suitable for harsh industrial conditions.
Features a built in potentiometer for easy sensitivity adjustments
Supports a maximum switching frequency of 1000 Hz ensuring rapid detection
Equipped with short circuit protection for added safety
Compact dimensions facilitate easy integration into tight spaces
Constructed with stainless steel housing and high grade plastics for durability
Comes with a yellow LED for switching status and a green LED for operation indication
Included M8 connector ensures a reliable electrical connection
Compatible with prismatic reflectors enhancing the detection range and effectiveness
Supports a maximum switching frequency of 1000 Hz ensuring rapid detection
Equipped with short circuit protection for added safety
Compact dimensions facilitate easy integration into tight spaces
Constructed with stainless steel housing and high grade plastics for durability
Comes with a yellow LED for switching status and a green LED for operation indication
Included M8 connector ensures a reliable electrical connection
Compatible with prismatic reflectors enhancing the detection range and effectiveness
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range

