ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m Detection Range
- RS Stock No.:
- 595-145
- Mfr. Part No.:
- OJ5085
- Brand:
- ifm electronic
Subtotal (1 unit)*
£156.77
(exc. VAT)
£188.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.77 |
*price indicative
- RS Stock No.:
- 595-145
- Mfr. Part No.:
- OJ5085
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 1.5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed to detect transparent objects with precision and reliability. This advanced sensor employs a red light emitting technology complemented by a polarisation filter, enhancing its ability to distinguish between materials effectively. With a robust rectangular housing and an IP67 protection rating, the device is well-suited for various applications in challenging environments. It operates efficiently over a voltage range of 10 to 30 DC, highlighting its versatility. The sensor also features a programmable output function, making it adaptable for light-on or dark-on mode, catering to diverse operational requirements in industrial settings.
Polarisation filter enhances detection of transparent objects
Robust rectangular housing ensures durability in tough conditions
IP67 rating provides excellent protection against dust and water
Programmable output function allows for flexibility in configuration
Operating voltage range from 10 to 30 DC suits various applications
Short circuit and overload protection enhance operational safety
Fast switching frequency of 2000 Hz enables quick response times
Compact dimensions and light weight facilitate easy installation
Includes a comprehensive accessory kit for installation ease
Robust rectangular housing ensures durability in tough conditions
IP67 rating provides excellent protection against dust and water
Programmable output function allows for flexibility in configuration
Operating voltage range from 10 to 30 DC suits various applications
Short circuit and overload protection enhance operational safety
Fast switching frequency of 2000 Hz enables quick response times
Compact dimensions and light weight facilitate easy installation
Includes a comprehensive accessory kit for installation ease
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 0.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 3 m Detection Range

