ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 1.5 m Detection Range

Subtotal (1 unit)*

£234.68

(exc. VAT)

£281.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.68

*price indicative

RS Stock No.:
595-416
Mfr. Part No.:
OU5080
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.15 → 1.5 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light Switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor offers exceptional performance in detecting objects through the use of infrared reflective technology. Designed for versatility, it operates within a wide voltage range of 10 to 55 DC, making it suitable for various industrial applications. With a robust protection class of III and a low current consumption, this sensor ensures reliable operation across environments, including extremes of -25 to 60 degrees Celsius. Its compact rectangular housing, along with a side lens alignment, enhances installation flexibility while providing excellent range and detection capabilities, allowing for adjustments to suit specific operational needs.

Red light type ensures accurate object detection
Rugged IP 67 protection rating for reliable performance in harsh conditions
Pulsed short circuit and overload protection safeguards against electrical faults
High switching frequency of 160 Hz for rapid response times
Light on mode output function enhances user control and visibility
Compact dimensions facilitate installation in tight spaces
Durable PPO modified housing and glass lens for prolonged service life
Comes with accessory angle bracket for simplified mounting
Compatible with M12 connectors ensuring easy connectivity

Related links