ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 8 m Detection Range
- RS Stock No.:
- 595-418
- Mfr. Part No.:
- OA0107
- Brand:
- ifm electronic
Subtotal (1 unit)*
£297.15
(exc. VAT)
£356.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.15 |
*price indicative
- RS Stock No.:
- 595-418
- Mfr. Part No.:
- OA0107
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 8 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Terminal Connection With M16 Gland | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 8 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Terminal Connection With M16 Gland | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed to deliver precise detection capabilities over a range of 0.2 to 8 metres, making it an ideal solution for a variety of industrial applications. With its rectangular housing and advanced polarisation filter technology, this sensor ensures reliable performance, even in challenging conditions. It operates on both AC and DC voltage ranges from 20 to 250 volts, allowing for versatile integration into various systems. Its robust construction, equipped with IP 65 protection, ensures durability, while LED indicators provide clear visual status feedback. This sensor is engineered to facilitate both light-on and dark-on modes, offering programmable functionality tailored to specific operational needs.
Offers a broad detection range enhancing versatility in applications
Polarisation filter ensures accuracy in detecting reflective surfaces
Dual operating voltage compatibility maximises integration options
IP 65 rating guarantees protection against dust and water ingress
Designed with adjustable light spot dimensions for optimal performance
Equipped with multiple LED indicators for clear operational status
Mechanical design incorporates a lightweight structure for easy installation
Supports programmable output functions for customised operational flexibility
Comes with essential accessories including angle brackets for installation
Miniature fuse compatibility enhances safety and operational reliability
Polarisation filter ensures accuracy in detecting reflective surfaces
Dual operating voltage compatibility maximises integration options
IP 65 rating guarantees protection against dust and water ingress
Designed with adjustable light spot dimensions for optimal performance
Equipped with multiple LED indicators for clear operational status
Mechanical design incorporates a lightweight structure for easy installation
Supports programmable output functions for customised operational flexibility
Comes with essential accessories including angle brackets for installation
Miniature fuse compatibility enhances safety and operational reliability
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 0.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 15 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range

