ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 595-434
- Mfr. Part No.:
- OG0033
- Brand:
- ifm electronic
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 595-434
- Mfr. Part No.:
- OG0033
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 3 m | |
| Electrical Connection | 1 x 1/2 in Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 3 m | ||
Electrical Connection 1 x 1/2 in Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor exemplifies cutting-edge detection technology that ensures precise operation across various applications. Designed for reliability, this sensor functions efficiently by projecting a red light over a detection zone, reflecting off prismatic surfaces for optimal reliability. With an impressive operational voltage range and robust construction, it caters to diverse industrial environments, ensuring high performance under varying ambient temperatures. The sensor's range adaptability and polarisation filter enhance its versatility, making it an ideal choice for automation tasks that require accurate and efficient sensing solutions.
Compact threaded housing allows for easy installation in confined spaces
Offers a detection range of up to 3m with a prismatic reflector for extended versatility
Equipped with a polarisation filter to improve detection accuracy
Features IP67 protection rating for dust and water resistance suitable for industrial environments
Includes a miniature fuse requirement ensuring safe electrical connections
Displays operational status via an LED indicator for quick visual feedback
Offers comprehensive overload protection to enhance system reliability
Light spot dimensions are maximised at extended range for better detection
Offers a detection range of up to 3m with a prismatic reflector for extended versatility
Equipped with a polarisation filter to improve detection accuracy
Features IP67 protection rating for dust and water resistance suitable for industrial environments
Includes a miniature fuse requirement ensuring safe electrical connections
Displays operational status via an LED indicator for quick visual feedback
Offers comprehensive overload protection to enhance system reliability
Light spot dimensions are maximised at extended range for better detection
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

