ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
- RS Stock No.:
- 595-170
- Mfr. Part No.:
- OI0001
- Brand:
- ifm electronic
Subtotal (1 unit)*
£207.27
(exc. VAT)
£248.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.27 |
*price indicative
- RS Stock No.:
- 595-170
- Mfr. Part No.:
- OI0001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.1 → 4 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Terminal Connection With M20 Gland | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.1 → 4 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Terminal Connection With M20 Gland | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed for precise detection in a variety of applications, utilising infrared light to enhance performance. Its threaded housing ensures easy integration in different setups, while the adjustable detection range of up to 4 metres allows for tailored operation to meet specific needs. Engineered for versatility, this sensor adapts to both AC and DC supply with a wide operating voltage, ensuring stability across environments. With a robust protection class of IP65, it excels in harsh conditions, making it an ideal choice for industrial applications where reliability is paramount.
Infrared light technology for accurate detection
Threaded housing facilitates straightforward installation
Detection range up to 4 metres adjustable for varying needs
Protection class IP65 safeguards against environmental factors
Minimum load current of 15 mA ensures dependable performance
Integrated overload protection enhances durability
Light spot diameter of up to 280 mm improves detection clarity
Compliant with EMC standards for reliable operation in industrial environments
Includes LED indicators for clear status monitoring
Threaded housing facilitates straightforward installation
Detection range up to 4 metres adjustable for varying needs
Protection class IP65 safeguards against environmental factors
Minimum load current of 15 mA ensures dependable performance
Integrated overload protection enhances durability
Light spot diameter of up to 280 mm improves detection clarity
Compliant with EMC standards for reliable operation in industrial environments
Includes LED indicators for clear status monitoring
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 7 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

