ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0.1 → 7 m, PNP, IP67

Subtotal (1 unit)*

£137.91

(exc. VAT)

£165.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.91

*price indicative

RS Stock No.:
595-284
Mfr. Part No.:
O5P201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Retroreflective Senor

Output Type

PNP

Terminal Type

M12 Connector

Maximum DC Voltage

36V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

200mA

Standards/Approvals

EMC EN 60947-5-2

Mount Type

Screw

Hazardous Area Certification

No

Housing Material

Polyamide

Series

O5P201

Detection Range

0.1 → 7 m

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to provide reliable detection in a range of automation applications. Featuring a rectangular housing and an operational voltage of 10 to 36 DC, this sensor uses red light for optimal performance. It boasts a robust construction with an IP 67 protection rating, ensuring durability in harsh environments. The device utilises a retro-reflective principle, offering a detection range of up to 7 metres, making it ideal for various industrial settings. Its permanent current rating of 200 mA and short-circuit protection enhances functionality, while the ambient temperature tolerance of -25 to 60°C ensures operational stability across diverse conditions.

Red light technology provides precise object detection

IP 67 protection guarantees dust and water resistance

Detection range of up to 7 metres for effective monitoring

Short circuit and overload protection enhance reliability

Compact dimensions enable easy integration into existing systems

LED status display simplifies monitoring and troubleshooting

Polarisation filter enhances performance in reflective environments

Light on mode output for seamless integration with PNP electrical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy