ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 4 m Detection Range
- RS Stock No.:
- 595-467
- Mfr. Part No.:
- OGP201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£104.83
(exc. VAT)
£125.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.83 |
*price indicative
- RS Stock No.:
- 595-467
- Mfr. Part No.:
- OGP201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.03 → 4 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.03 → 4 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor is engineered to deliver precise object detection in a variety of applications. Comprised of a robust stainless steel housing, this sensor features a polarisation filter and operates effectively within a wide voltage range of 10 to 36 DC. With a high-performance red light source, it ensures outstanding reliability and efficiency in detecting reflective targets. The sensor designed for a detection range of 0.03 to 4 metres, supporting a maximum light spot diameter of 160 mm. Its user-friendly design includes an IP67 protection rating, making it suitable for indoor and outdoor use under challenging conditions. This product combines cutting-edge technology with ease of installation, making it a vital component in industrial automation solutions.
Threaded housing ensures durable and secure installation
Wide operating voltage range allows compatibility with various systems
Short circuit and overload protection enhances safety and reliability
Fast switching frequency of up to 1000 Hz delivers rapid response times
Display status LED provides real time visibility of operational status
Compact dimensions streamline integration into space constrained setups
Two lock nuts supplied for added convenience during installation
Robust materials including PMMA lens and stainless steel housing enhance durability
Effective polarisation filter optimises performance in challenging lighting conditions
Wide operating voltage range allows compatibility with various systems
Short circuit and overload protection enhances safety and reliability
Fast switching frequency of up to 1000 Hz delivers rapid response times
Display status LED provides real time visibility of operational status
Compact dimensions streamline integration into space constrained setups
Two lock nuts supplied for added convenience during installation
Robust materials including PMMA lens and stainless steel housing enhance durability
Effective polarisation filter optimises performance in challenging lighting conditions
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

