Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 293-566
- Mfr. Part No.:
- Q12RB6LP
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 293-566
- Mfr. Part No.:
- Q12RB6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 1 m | |
| Output Type | Bipolar | |
| Electrical Connection | 2 m Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 1 m | ||
Output Type Bipolar | ||
Electrical Connection 2 m Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Q12 Series Sensor is designed to provide exceptional performance in various industrial applications. This miniature, self contained photoelectric sensor features a compact housing, making it versatile for mounting in tight spaces. Built with a reliable bipolar output configuration, it ensures precise operation in both light and dark operate modes, adapted to the specifics of your sensing needs.
Robust construction ensures durability and long service life
LED status indicators facilitate easy monitoring of device operation
Advanced optical technology optimises performance in challenging environments
Crosstalk avoidance circuitry supports simultaneous sensor use without interference
Designed to operate across a wide temperature range for versatile application
LED status indicators facilitate easy monitoring of device operation
Advanced optical technology optimises performance in challenging environments
Crosstalk avoidance circuitry supports simultaneous sensor use without interference
Designed to operate across a wide temperature range for versatile application
Related links
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

