Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 9 m Detection Range
- RS Stock No.:
- 294-060
- Mfr. Part No.:
- Q45AD9LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-060
- Mfr. Part No.:
- Q45AD9LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 9 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 9 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Cutting-edge sensor epitomises innovation in the realm of automation technology. Designed for versatility, it excels in various applications, providing reliable and accurate presence detection. The sensor is engineered with advanced features that adapt seamlessly to different environmental conditions, ensuring optimal performance.
Offers versatility for integration in diverse applications
Compact design allows for easy mounting in tight spaces
Equipped with advanced technology to minimise false readings
Compact design allows for easy mounting in tight spaces
Equipped with advanced technology to minimise false readings
Related links
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

