Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 40 m Detection Range
- RS Stock No.:
- 294-083
- Mfr. Part No.:
- Q45BB6LLP
- Brand:
- Banner
Subtotal (1 unit)*
£466.34
(exc. VAT)
£559.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.34 |
*price indicative
- RS Stock No.:
- 294-083
- Mfr. Part No.:
- Q45BB6LLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 40 m | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 40 m | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Laser Diode Retroreflective Sensor offers a sophisticated solution for precision distance measurement in industrial applications. Designed to operate efficiently within a voltage range of 10 V to 30 V DC, this sensor delivers unparalleled performance, working seamlessly across various sensing environments. With a robust construction capable of withstanding harsh conditions, it features a Class II laser diode light source that ensures exceptional sensing capabilities up to an astounding 40 m for polarized models.
Provides both bipolar NPN and PNP solid state outputs
Offers optional plug in modules for timing logic adjustments
Supports an intuitive light/dark operate switch for operational flexibility
Sleek design facilitates straightforward alignment and setup
Offers optional plug in modules for timing logic adjustments
Supports an intuitive light/dark operate switch for operational flexibility
Sleek design facilitates straightforward alignment and setup
Related links
- SICK Through Beam Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range

