Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.5 → 50 m Detection Range

Subtotal (1 unit)*

£1,663.25

(exc. VAT)

£1,995.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,663.25

*price indicative

RS Stock No.:
292-900
Mfr. Part No.:
LT3NULV
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.5 → 50 m

Output Type

NPN

Electrical Connection

Cable

COO (Country of Origin):
US
The Banner retro time-of-flight laser sensor is designed to deliver precise measurements and superior performance in demanding applications. Incorporating advanced laser technology, it boasts an impressive sensing range of up to 50 metres with optimal accuracy, ensuring reliable readings for various surfaces. Its user-friendly interface and integrated push-button TEACH-mode programming make installation and configuration remarkably straightforward, eliminating the need for complex adjustments.

Rugged construction withstands harsh conditions with ease
Integrated microprocessor evaluates multiple pulses for accurate distance calculation
Remote programming capability enhances operational convenience
Temperature stabilisation ensures consistent accuracy across varied environments

Related links