Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-358
Mfr. Part No.:
Q40AW3LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Solid State

Electrical Connection

2m Cable

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner Polarised retro reflective sensor designed to deliver high performance across a variety of applications. Engineered for robustness this sensor operates effectively in challenging environments boasting an impressive sensing range that ensures versatile deployment. With its self contained AC operated design it promises seamless integration and simplicity in setup. Notably the device prioritises safety with built in protection against transient voltages and false pulses providing users with peace of mind whilst maximising operational reliability.

Highly effective in opposed sensing mode with a sensing distance of up to 6m
Offers a leak proof design adhering to NEMA 6P and IP69K ratings
LED indicators provide instant visual feedback on operational status
Vibration and shock resistant meeting rigorous MIL STD 202F specifications
Constructed with durable PBT polyester housing and a robust polycarbonate lens

Related links