Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- RS Stock No.:
- 331-350
- Mfr. Part No.:
- Q20NLVQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-350
- Mfr. Part No.:
- Q20NLVQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin M12 Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type NPN | ||
Electrical Connection 4 Pin M12 Quick Disconnect | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is an advanced photoelectric sensing solution designed to excel in rugged and compact environments. Housed in a durable, over moulded plastic casing, this sensor demonstrates excellent noise immunity and cross talk avoidance, making it highly reliable for varied industrial applications. Thanks to its innovative electronic design, the sensor boasts robust features that ensure optimal performance and flexibility. Users can benefit from simplified mounting options with standard threaded holes, while its visible red emitter provides easy alignment and configuration, facilitating a straightforward installation process.
Easy alignment through the effective visible red emitter
Standard threaded mounting holes for simple installation
Volume control with a single turn Gain potentiometer
Straightforward compatibility with multiple mounting brackets
Wide operational voltage range for versatile applications
LED indicators provide clear operational status
Compatible with a variety of cord set options
Designed for effective background suppression in challenging environments
Standard threaded mounting holes for simple installation
Volume control with a single turn Gain potentiometer
Straightforward compatibility with multiple mounting brackets
Wide operational voltage range for versatile applications
LED indicators provide clear operational status
Compatible with a variety of cord set options
Designed for effective background suppression in challenging environments
Related links
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range

