Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- RS Stock No.:
- 331-346
- Mfr. Part No.:
- Q20NLP
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 331-346
- Mfr. Part No.:
- Q20NLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin Threaded M8 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type NPN | ||
Electrical Connection 4 Pin Threaded M8 Connector | ||
- COO (Country of Origin):
- MX
The Banner Compact retroreflective sensor is designed to deliver exceptional performance in a variety of applications. Encased in a robust ABS housing, this sensor boasts a high level of durability and is sealed to IP67 standards, ensuring it withstands challenging environments. Equipped with advanced electronic design, it offers impressive noise immunity and prevents cross talk, making it ideal for installation in tight spaces. Its rectangular form and integral threaded mounting holes simplify the installation process.
Advanced electronics that enhance environmental resilience
Designed for efficient detection with minimal interference
Offers easy alignment assisted by bright LED indicators
Facilitates straightforward installation with threaded mounting options
Delivers stable performance against fluctuating light conditions
Designed for efficient detection with minimal interference
Offers easy alignment assisted by bright LED indicators
Facilitates straightforward installation with threaded mounting options
Delivers stable performance against fluctuating light conditions
Related links
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range

