Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS Stock No.:
- 293-985
- Mfr. Part No.:
- T30AW3LPQ1
- Brand:
- Banner
Subtotal (1 unit)*
£144.92
(exc. VAT)
£173.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.92 |
*price indicative
- RS Stock No.:
- 293-985
- Mfr. Part No.:
- T30AW3LPQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from AC Voltage Series is designed for efficient monitoring and control in various industrial applications. This innovative product offers a self contained, AC operated sensing solution, ensuring reliability and ease of installation. With sophisticated technology that prioritises safety, it excels in environments where personnel safety is paramount. Its versatility makes it suitable for a range of sensing modes, providing flexibility to adapt to specific operational requirements.
Easy installation provides significant time savings
Multiple sensing modes cater to specific application needs
Integrated LEDs for instant visual status feedback
Excellent resistance to transient voltages enhances safety
High level of repeatability for consistent performance
Approved for diverse applications under relevant certifications
Multiple sensing modes cater to specific application needs
Integrated LEDs for instant visual status feedback
Excellent resistance to transient voltages enhances safety
High level of repeatability for consistent performance
Approved for diverse applications under relevant certifications
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range

