Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS Stock No.:
- 293-991
- Mfr. Part No.:
- T30RW3LP
- Brand:
- Banner
Subtotal (1 unit)*
£144.92
(exc. VAT)
£173.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.92 |
*price indicative
- RS Stock No.:
- 293-991
- Mfr. Part No.:
- T30RW3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- US
The Banner Polar retro reflective sensor designed for efficient detection in diverse environments. With a clear focus on reliability and accuracy this sensor operates seamlessly in various lighting conditions making it an ideal choice for numerous industrial applications. Its unique technology ensures precise detection without the need for extensive recalibration enhancing overall productivity.
Designed with a rugged construction for enhanced durability
Provides easy installation to minimise system downtime
Compliant with strict environmental ratings for diverse operational settings
Built to function effectively in both light and dark operate modes
Equipped with reliable output configuration to meet technological demands
Provides easy installation to minimise system downtime
Compliant with strict environmental ratings for diverse operational settings
Built to function effectively in both light and dark operate modes
Equipped with reliable output configuration to meet technological demands
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

