Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS Stock No.:
- 294-847
- Mfr. Part No.:
- S30SP6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£116.34
(exc. VAT)
£139.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.34 |
*price indicative
- RS Stock No.:
- 294-847
- Mfr. Part No.:
- S30SP6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 6 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 6 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Sensor is designed for versatility and precision in detecting objects with its advanced polar retroreflective technology. Capable of catering to a variety of applications, it operates seamlessly within a wide voltage range, ensuring reliability and consistent performance. Constructed with a durable housing, it features a leak proof design that withstands harsh environmental conditions. The sensor is equipped with an intuitive LED indicator system to provide immediate feedback on operational status.
Operates efficiently in a voltage range of 10 to 30 V DC
Designed to effectively detect with high accuracy at varied distances
Constructed to ensure NEMA 6P and IP69K ratings for durability
Compact design allows for seamless integration into diverse systems
Environmentally rated for operation in extreme conditions which ensuring reliability
Designed to effectively detect with high accuracy at varied distances
Constructed to ensure NEMA 6P and IP69K ratings for durability
Compact design allows for seamless integration into diverse systems
Environmentally rated for operation in extreme conditions which ensuring reliability
Related links
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range

