Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6.5 m Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
293-124
Mfr. Part No.:
QS18VP6LVQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

Pigtail QD

COO (Country of Origin):
MX
The Banner Revolutionary sensor combines cutting edge design with remarkable versatility, promising exceptional performance in various industrial applications. Built within a compact housing, it is designed to seamlessly integrate into existing setups, offering a straightforward solution for manufacturers and engineers alike. The robust construction ensures that it withstands challenging environmental conditions, providing reliable operation across a range of applications.

Easy installation for quick deployment in various setups
Adjustable sensitivity for tailored operational performance
Bright LED indicators facilitate instant status monitoring
Multiple sensing modes offer versatility for diverse applications
Sealed construction provides protection against dust and moisture
Compatible with various cord sets for enhanced connectivity

Related links