Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6.5 m Detection Range
- RS Stock No.:
- 331-885
- Mfr. Part No.:
- QS18VN6LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-885
- Mfr. Part No.:
- QS18VN6LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6.5 m | |
| Output Type | NPN | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6.5 m | ||
Output Type NPN | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor is designed specifically for versatile sensing applications. With a universal housing that fits seamlessly into various mounting scenarios, the sensor delivers exceptional performance, making it an ideal choice for any automation project. It operates efficiently across a range of 10 V DC to 30 V DC, ensuring adaptability for different setups.
Compact design allows easy integration into constrained spaces
Durable construction protects sensor integrity in tough environments
High performance sensing ensures precision in detecting objects
Rugged sealed housing guarantees resilience against dust and moisture
Quick disconnect options simplify installation and maintenance
Two LED status indicators provide clear operational feedback
Durable construction protects sensor integrity in tough environments
High performance sensing ensures precision in detecting objects
Rugged sealed housing guarantees resilience against dust and moisture
Quick disconnect options simplify installation and maintenance
Two LED status indicators provide clear operational feedback
Related links
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range

