Banner Retroreflective Photoelectric Sensor, 6.5 m Detection Range
- RS Stock No.:
- 294-563
- Mfr. Part No.:
- QS18RPWLVQ2
- Brand:
- Banner
Subtotal (1 unit)*
£136.05
(exc. VAT)
£163.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.05 |
*price indicative
- RS Stock No.:
- 294-563
- Mfr. Part No.:
- QS18RPWLVQ2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 6.5 m | |
| Output Type | Discrete | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 6.5 m | ||
Output Type Discrete | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18 series is a versatile and robust sensor designed for a wide range of applications in industrial environments. Featuring a right angle housing it effortlessly adapts to various mounting configurations while delivering exceptional optical performance. Bright LED indicators provide real time feedback on operational status making diagnostics straightforward. With its durable construction including a sealed housing rated for 1200 PSI washdown this sensor is built to withstand harsh conditions ensuring longevity and reliability in demanding environments.
Rugged sealed housing provides protection against environmental hazards
Multiple mounting options offer adaptability and convenience
Designed not to be used for personnel protection which ensuring safety awareness
Quick disconnect models simplify maintenance and replacement
Multiple mounting options offer adaptability and convenience
Designed not to be used for personnel protection which ensuring safety awareness
Quick disconnect models simplify maintenance and replacement
Related links
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor, 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Festo Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 6.5 m Detection Range

