Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-322
Mfr. Part No.:
Q25RW3LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

2 m

Output Type

Solid State

Switching Mode

Dark Switching

Electrical Connection

2m Cable

COO (Country of Origin):
US
The Banner Infrared diffuse mode sensor combines precision sensing with innovative fixed field technology ideal for applications requiring reliable object detection in challenging environments. Encapsulated in a robust rectangular housing it stands against the rigours of harsh conditions while ensuring consistent performance. The intuitive dual indicator system offers real time monitoring of sensor status helping users maintain optimal functionality without the need for constant adjustments.

Robust construction guarantees durability against environmental challenges
Fixed field technology allows for precise background suppression
Designed for high excess gain enabling reliable detection of low reflectivity objects
Leak proof design ensures optimal operation in wet environments
LED indicators provide immediate visual feedback on sensing conditions
Wide operating temperature range supports diverse industrial applications

Related links