Banner Retroreflective Photoelectric Sensor, Flat Sensor, 2 m Detection Range
- RS Stock No.:
- 331-084
- Mfr. Part No.:
- PVD225Q W/6IN
- Brand:
- Banner
Subtotal (1 unit)*
£514.65
(exc. VAT)
£617.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.65 |
*price indicative
- RS Stock No.:
- 331-084
- Mfr. Part No.:
- PVD225Q W/6IN
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Flat | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Flat | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Verification Sensor redefines efficiency in part assembly and error-proofing applications. Designed as a one-component system, it seamlessly operates in both diffuse and retroreflective sensing modes, adapting to the requirements of various environments without the need for manual configuration. Housed in a compact and durable casing, the sensor's sophisticated design features automatic setup and adjustment capabilities, making it exceptionally user-friendly.
Equipped with DIP switches for straightforward configuration
Provides robust sensing capabilities with extensive range
Integrates seamlessly into complex systems for enhanced task efficiency
Provides robust sensing capabilities with extensive range
Integrates seamlessly into complex systems for enhanced task efficiency
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 2 → 25 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, Flat Sensor
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range

