Banner Retroreflective Photoelectric Sensor, Flat Sensor, 2 m Detection Range
- RS Stock No.:
- 331-080
- Mfr. Part No.:
- PVD100Q W/6IN
- Brand:
- Banner
Subtotal (1 unit)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.00 |
*price indicative
- RS Stock No.:
- 331-080
- Mfr. Part No.:
- PVD100Q W/6IN
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Flat | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Flat | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type NPN/PNP | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Versatile verification sensor revolutionises bin-picking and error-proofing applications. Designed for efficiency, the sensor automatically adapts between diffuse and retroreflective modes based on the task at hand. Its compact design ensures easy mounting and integration into existing operations, significantly improving workflow and reducing error rates.
Selfadjusting technology adapts to varying sensing conditions
Multiple sensing beams enhance detection capabilities
Robust output options interface seamlessly with system controllers
Multiple sensing beams enhance detection capabilities
Robust output options interface seamlessly with system controllers
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, Flat Sensor
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 0.1 → 2 m Detection Range

